Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T6R8MM
Order Code2860536
Product RangeMCOIL MD Series
Technical Datasheet
2,075 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.283 |
10+ | €0.234 |
25+ | €0.228 |
50+ | €0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T6R8MM
Order Code2860536
Product RangeMCOIL MD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeMCOIL MD Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 20%
Product Length1.64mm
Product Width1.64mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
DC Resistance Max
0.82ohm
Product Length
1.64mm
Product Height
1mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.64mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability