Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWC7-11
Order Code2431186
Also Known AsCDM88MP02
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.390 | 
| 5+ | €10.380 | 
| 10+ | €9.440 | 
| 20+ | €9.030 | 
| 50+ | €8.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC7-11
Order Code2431186
Also Known AsCDM88MP02
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW7-7-11, AWN7-7-11, AWP7-7-11 & AWA6-6-10 Heatsink Aluminium Enclosures
External Depth - Metric94mm
External Width - Metric47mm
External Height - Metric1.5mm
External Depth - Imperial3.7"
External Width - Imperial1.85"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
94mm
External Height - Metric
1.5mm
External Width - Imperial
1.85"
Product Range
-
Plate Material
Aluminium
For Use With
AW7-7-11, AWN7-7-11, AWP7-7-11 & AWA6-6-10 Heatsink Aluminium Enclosures
External Width - Metric
47mm
External Depth - Imperial
3.7"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018