Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWC8-12
Order Code2431188
Also Known AsCDM88MP07
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.650 | 
| 5+ | €12.130 | 
| 10+ | €11.030 | 
| 20+ | €10.540 | 
| 50+ | €10.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC8-12
Order Code2431188
Also Known AsCDM88MP07
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW8-5-12, AWN8-5-12, AWP8-5-12 & AWA8-4-10 Heatsink Aluminium Enclosures
External Depth - Metric99mm
External Width - Metric61.8mm
External Height - Metric1.5mm
External Depth - Imperial3.9"
External Width - Imperial2.43"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
99mm
External Height - Metric
1.5mm
External Width - Imperial
2.43"
Product Range
-
Plate Material
Aluminium
For Use With
AW8-5-12, AWN8-5-12, AWP8-5-12 & AWA8-4-10 Heatsink Aluminium Enclosures
External Width - Metric
61.8mm
External Depth - Imperial
3.9"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026