Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoPF15-5-10D
Order Code2478779
Also Known AsCDE9202DG
Technical Datasheet
3 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.290 |
5+ | €14.940 |
10+ | €14.290 |
20+ | €13.690 |
50+ | €13.420 |
Price for:Each
Minimum: 1
Multiple: 1
€17.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF15-5-10D
Order Code2478779
Also Known AsCDE9202DG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PF15-5-10D is a dark grey low and deep profile Case made of flame-resistant ABS plastic housings with removable end panels and double detachable panels. It is designed for communication equipment such as Wi-Fi routers.
- Equipped with built-in bosses for PCB mounting
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Communications & Networking, Test & Measurement
Contents
Enclosure, 4x Self tapping screw, 4x Rubber feet, Base, Top and Panel.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for PF15-5-10D
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17