Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTW7-5-11B
Order Code2444686
Also Known AsCUE8210BK
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.240 |
5+ | €7.160 |
10+ | €6.500 |
20+ | €6.230 |
50+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW7-5-11B
Order Code2444686
Also Known AsCUE8210BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric70mm
External Depth - Metric105mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial2.76"
External Depth - Imperial4.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW7-5-11B is a black Multipurpose Universal Enclosure with ABS (acrylonitrile butadiene styrene). Designed for a broad range of applications, with screw fastening.
- UL94HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Test & Measurement, Wireless, Communications & Networking, Medical
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
105mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
4.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083