Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6L
Order Code2444732
Also Known AsCUE82B4GY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.710 |
5+ | €20.490 |
10+ | €19.590 |
20+ | €18.780 |
50+ | €18.400 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€23.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6L
Order Code2444732
Also Known AsCUE82B4GY
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithTW9-6-17B & TWN9-6-17W Multi-purpose Universal Enclosures
External Height - Metric66.5mm
External Width - Metric91.5mm
External Depth - Metric33mm
Protective Boot ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 16
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW9-6-17B & TWN9-6-17W Multi-purpose Universal Enclosures
External Width - Metric
91.5mm
Protective Boot Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
66.5mm
External Depth - Metric
33mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075