Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoWP9-13-3G
Order Code2472098
Also Known AsCHD91E1WG
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.180 |
5+ | €20.880 |
10+ | €19.980 |
20+ | €19.140 |
50+ | €18.760 |
Price for:Each
Minimum: 1
Multiple: 1
€24.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP9-13-3G
Order Code2472098
Also Known AsCHD91E1WG
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialASA
External Height - Metric25mm
External Width - Metric90mm
External Depth - Metric130mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.54"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WP9-13-3G is a white grey water-proof Heavy-duty Enclosure made of ASA plastic ideal for tracking/monitoring in harsh environments. It is perfect for outdoor applications and for high ultraviolet resistance.
- Wall-mount holes behind hinged caps for superior aesthetic finish
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, Lid, Base, Gasket and Fixing Screws.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
25mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
90mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (1)
Alternatives for WP9-13-3G
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113