Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.870 |
| 5+ | €64.270 |
| 10+ | €50.670 |
| 50+ | €48.660 |
Price for:Each
Minimum: 1
Multiple: 1
€77.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCMA100.A.BIVW.002
Order Code4309890
Technical Datasheet
Antenna TypeCBRS / MIMO / WiFi / C-Band
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingCeiling / Wall / SMA Connector
Gain5.19dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
CBRS / MIMO / WiFi / C-Band
Frequency Max
4.2GHz
Gain
5.19dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
Ceiling / Wall / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003