Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXUB66.54.0150C
Order Code4127703
Product RangeMaximus Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
5+ | €8.230 |
10+ | €7.180 |
50+ | €7.010 |
100+ | €6.890 |
250+ | €6.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB66.54.0150C
Order Code4127703
Product RangeMaximus Series
Technical Datasheet
Antenna Type5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi, ISM
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.8dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMaximus Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, WiFi, ISM
Frequency Max
6GHz
Gain
4.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Maximus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004