Print Page
41 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.510 |
5+ | €40.960 |
10+ | €39.880 |
Price for:Each
Minimum: 1
Multiple: 1
€45.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoG21.B.301111
Order Code2919775
Product RangeHercules
Technical Datasheet
Antenna TypeDome
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain4.2dBi
VSWR3.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHercules
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.17GHz
Gain
4.2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.92GHz
Antenna Mounting
Screw
VSWR
3.5
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035