Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.860 |
| 5+ | €36.120 |
| 10+ | €35.390 |
| 50+ | €34.650 |
Product Information
Product Overview
HPD2356.A is an evaluation board for HP2356.A low profile high precision GNSS L1/L2 passive patch antenna. The Inception series HP2356.A, is a multi-band GNSS passive patch antenna designed for optimum positional accuracy and positioning. It utilizes an innovative ceramic patch within a patch antenna design with optimized gain for GPS L1/L2, Galileo, GLONASS and BeiDou bands and measures just 35x35x6mm. This ground-breaking design allows customers to integrate a multi-band L1/L2 GNSS patch into devices where this would not have been possible before due to height constraints. At only 6mm in height, the HP2356,A can be used in a variety of applications where typical stacked patch designs are too tall for the device. Typical applications include wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, autonomous vehicles & robotics.
- Tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns
- Bands covered: BeiDou (B1I), GPS/QZSS (L1/L2), GLONASS (G1)
- Dimension is 70 x 70 x 1.6mm
Technical Specifications
Taoglas
GPS / QZSS / GLONASS / BeiDou Multiband Patch Antenna
Evaluation Board HP2356.A
No SVHC (21-Jan-2025)
HP2356.A
Wireless Communication
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate