Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €295.780 |
Price for:Each
Minimum: 1
Multiple: 1
€295.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA8010.A.001
Order Code4468726
Technical Datasheet
Antenna Type5G / 4G / Cellular / LTE / GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / Fakra C/D/I Connector
Gain6.48dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range-
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Max
5.925GHz
Gain
6.48dBi
Input Power
-
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
Screw / Fakra C/D/I Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001