Print Page
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.260 |
5+ | €12.430 |
10+ | €11.600 |
50+ | €10.770 |
100+ | €9.940 |
250+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€13.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC81.07.0100A.DB
Order Code2919844
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min868MHz
Frequency Max870MHz
Antenna MountingAdhesive
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationHorizontal
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
870MHz
Gain
-
Input Power
-
Antenna Polarisation
Horizontal
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035