Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTARGUS
Manufacturer Part NoTBR003EU
Order Code1860356
Also Known AsGTIN UPC EAN: 5051794004984
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €68.930 |
Price for:Each
Minimum: 1
Multiple: 1
€68.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTARGUS
Manufacturer Part NoTBR003EU
Order Code1860356
Also Known AsGTIN UPC EAN: 5051794004984
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColourBlack
External Height - Imperial-
External Height - Metric66mm
External Width - Imperial-
External Width - Metric425mm
External Depth - Imperial-
External Depth - Metric205mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TBR003EU
2 Products Found
Product Overview
The Targus Rolling Laptop Case is designed to protect laptops with up to 16” screens. The closed cell foam padding keeps your laptop protected while the durable/water resistant 1200D polyester material keeps belongings dry in wet weather. The front zip-down workstation includes pen loops, a business card holder, zippered pocket, cell phone pocket and large pouch to store additional accessories. The Rolling Laptop Case also includes a large zippered compartment to store office essentials or clothing for overnight trips.
- Designed as a professional transit case
- Closed cell foam padding protects notebooks up to 16"
- Telescoping main handle and dual carry handle
- Case is constructed from water resistant 1200D polyester
- Large storage compartment and additional zip-down workstation store additional accessories
- External dimensions (HxWxD): 400x425x205mm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Black
External Height - Metric
66mm
External Width - Metric
425mm
External Depth - Metric
205mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.39