Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €2.900 |
25+ | €2.860 |
50+ | €2.810 |
100+ | €2.620 |
250+ | €2.590 |
500+ | €2.550 |
Product Information
Product Overview
The ICM-20648 is a 6-axis MotionTracking device that is ideally suited for Smartphones, Tablets, Wearable Sensors, and general IoT applications. ICM-20648 supports an auxiliary I2C interface to external sensors, on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 7MHz.
- 3 Axis Gyroscope with Programmable FSR of ±250dps, ±500dps, ±1000dps and ±2000dps
- 3 Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g and ±16g
- Onboard Digital Motion Processor (DMP)
- Android support
- SW features supported in DMP
- Auxiliary I2C interface for external sensors
- On-Chip 16bit ADCs and Programmable Filters
- 7MHz SPI or 400kHz Fast Mode I²C
- Digital-output temperature sensor
- VDD operating range of 1.71V to 3.6V
- MEMS structure hermetically sealed and bonded at wafer level
Applications
Portable Devices, IoT (Internet of Things)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
QFN
QFN
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
24Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate