Print Page
Image is for illustrative purposes only. Please refer to product description.
4,782 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.560 |
25+ | €2.490 |
50+ | €2.430 |
100+ | €2.370 |
250+ | €2.300 |
500+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIIM-42351
Order Code3954644
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Qualification-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Product Range
-
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Sensor Case / Package
LGA
Sensitivity Typ
2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Supply Voltage Min
1.71V
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001