Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.330 |
5+ | €14.070 |
10+ | €13.810 |
20+ | €13.280 |
50+ | €12.740 |
Product Information
Product Overview
CCG1R5-48-03SR is a space saving CCG1R5 series isolated DC-DC converter. In addition to battery powered equipment, applications include process control, data communications, telecommunications and test or measurement related products. CCG1R5 converters features a plastic case and measure 15.7mm (length) x 10.4mm (width) x 11.5mm (height). On the highly automated production line utilising X-ray inspection, no encapsulation is used in order to avoid quality risks associated with silicone potting compounds during the customer reflow soldering process.
- Wide 4:1 input range, 18V to 76V input voltage range, single output
- 3.3V output voltage, 0.4A output current, 1.32W max power, 72% efficiency (100% load, nominal input)
- IEC/UL/CSA/EN62368-1 certified, easier system compliance
- Reduced derating at high ambient temperatures, more useable power
- No silicone potting, reduced quality risk during surface mount reflow process
- Space saving package sizes, less board area needed, -40 to +100°C ambient operating temperature
- Surface mounting, switching frequency of 400KHz (fixed)
- Overcurrent, overvoltage and overtemperature protection, 5 years warranty
Technical Specifications
ITE
4:1
1 Output
400mA
-
1.5kV
Fixed, Adjustable
11.5mm
18V
CCG1R5 Series
Surface Mount DIP
1.32W
3.3V
-
Regulated
48V
10.4mm
15.7mm
76V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate