Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.850 |
| 5+ | €177.230 |
| 10+ | €173.620 |
Price for:Each
Minimum: 1
Multiple: 1
€180.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDBM20/E
Order Code3703301
Technical Datasheet
For Use WithTDK-Lambda 24Vdc Output AC-DC Power Supplies
Accessory TypeBuffer (Hold-Up) DIN Rail Module
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
24V 20A buffer (hold-up) DIN rail module ideal for providing short term hold-up or peak power for loads powered by a 24Vdc output AC-DC power supply.
- Spring clamp terminal
- Provides 250ms additional hold-up time at 448W
- Utilizes electrolytic capacitors to store energy
- Narrow 49mm width and parallel capable
- Output remote on/off function
- Avoids loss of data during AC power interruptions
- No batteries to service or maintain
- Increases available space on the DIN rail
- Hold-up time can be extended
- Avoids unsafe discharge of stored energy
Technical Specifications
For Use With
TDK-Lambda 24Vdc Output AC-DC Power Supplies
Product Range
-
Accessory Type
Buffer (Hold-Up) DIN Rail Module
SVHC
No SVHC (15-Jan-2018)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
