Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-001-R.
Order Code3218553
Product Rangei6A4W Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-001-R.
Order Code3218553
Product Rangei6A4W Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max40V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.1mm
Depth33mm
Width22.9mm
Product Rangei6A4W Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
40V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A4W Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
10A
Input Voltage DC Min
9V
Height
12.1mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536