Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-14
Order Code2777441
Product RangeKAS Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.180 |
| 5+ | €16.840 |
Price for:Each
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-14
Order Code2777441
Product RangeKAS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 114VDC
Output Current - Output 1286mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max305V
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height17.5mm
Depth37mm
Product RangeKAS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KAS-4-14 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. This power supply has inrush current limit of 15A/25A (115VAC / 230VAC) and input current of 110mA/70mA (115VAC/230VAC). It features hicc-up mode, automatic recovery overcurrent protection, greater than 15ms hold-up time (115VAC/230VAC) and less than 0.25mA at less than 240VAC leakage current (touch). This PCB mount power supply is approved by UL/CSA/IEC/EN 60950-1 and designed to meet IEC/EN60335-1, CE safety agencies. It is also certification by EN55032 class B conducted and radiated EMI.
- 14V output voltage, 0.286A maximum current, 4W power
- 150mV output ripple and noise, ±28mV line regulation, ±70mV load regulation
- 76% efficiency, 470µF maximum capacitive load
- 90VAC to 305VAC, 47Hz to 440Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
- Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
- ±0.02%/°C temperature coefficient, ±2% voltage set accuracy
- 3KVAC input to output withstand voltage
- No load power consumption is less than 0.3W
- 26g weight, 37mm x 27.5mm x 17.5mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
- Operating temperature range from -40°C to +70°C (derate linearly to 40%, load from 50°C to 70°C)
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
286mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 305V AC
Height
17.5mm
Product Range
KAS Series
No. of Outputs
1 Output
Output Voltage - Output 1
14VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Width
27.5mm
Depth
37mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026