Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-24
Order Code2777443
Product RangeKAS Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.410 |
5+ | €17.610 |
10+ | €16.810 |
Price for:Each
Minimum: 1
Multiple: 1
€18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKAS4-24
Order Code2777443
Product RangeKAS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 124VDC
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max305V
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height17.5mm
Depth37mm
Product RangeKAS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KAS-4-24 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. This power supply has inrush current limit of 15A/25A (115VAC / 230VAC) and input current of 110mA/70mA (115VAC/230VAC). It features hicc-up mode, automatic recovery overcurrent protection, greater than 15ms hold-up time (115VAC/230VAC) and less than 0.25mA at less than 240VAC leakage current (touch). This PCB mount power supply is approved by UL/CSA/IEC/EN 60950-1 and designed to meet IEC/EN60335-1, CE safety agencies. It is also certification by EN55032 class B conducted and radiated EMI.
- 24V output voltage, 0.167A maximum current, 4W power
- 100mV output ripple and noise, ±48mV line regulation, ±120mV load regulation
- 77% efficiency, 120µF maximum capacitive load
- 90VAC to 305VAC, 47Hz to 440Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
- Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
- ±0.02%/°C temperature coefficient, ±2% voltage set accuracy
- 3KVAC input to output withstand voltage
- No load power consumption is less than 0.3W
- 26g weight, 37mm x 27.5mm x 17.5mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
- Operating temperature range from -40°C to +70°C (derate linearly to 40%, load from 50°C to 70°C)
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 305V AC
Height
17.5mm
Product Range
KAS Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Width
27.5mm
Depth
37mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026