Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHF
Order Code1503729
Product RangeACM Series
Technical Datasheet
5,523 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.420 |
50+ | €1.240 |
100+ | €1.170 |
200+ | €1.110 |
500+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHF
Order Code1503729
Product RangeACM Series
Technical Datasheet
DC Current Rating10A
Inductance1.1µH
Product RangeACM Series
Impedance550ohm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACM1513-551-2PL-TLHF is a common mode filter/choke. It is compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced.
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Operating temperature range from -40 to +85°C
- Power line noise countermeasure for various electronic equipment
- 15.00mm ±0.40mm length
- 13.00mm ±0.40mm width
- 6.00mm maximum height
- 1.1μH inductance, 10A rated current
- Operating temperature range from -40 to 85°C
Technical Specifications
DC Current Rating
10A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Inductance
1.1µH
Impedance
550ohm
Product Length
15mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM1513-551-2PL-TLHF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00314
Product traceability