Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-201-2P-T002
Order Code2455193
Product RangeACM Series
Technical Datasheet
3,255 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.324 |
50+ | €0.231 |
250+ | €0.190 |
500+ | €0.187 |
1000+ | €0.185 |
2000+ | €0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-201-2P-T002
Order Code2455193
Product RangeACM Series
Technical Datasheet
DC Current Rating350mA
Inductance-
Product RangeACM Series
Impedance200ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
ACM Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
200ohm
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for ACM2012-201-2P-T002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability