Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-201-2P-T001
Order Code1669294
Product RangeACM Series
Technical Datasheet
2,065 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
50+ | €0.297 |
250+ | €0.227 |
500+ | €0.200 |
1000+ | €0.173 |
2000+ | €0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-201-2P-T001
Order Code1669294
Product RangeACM Series
Technical Datasheet
DC Current Rating350mA
Inductance-
Product RangeACM Series
Impedance200ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM2012-201-2P is a 2-pole 350mA Common Mode Filter with reflow iron soldering method for automobile signal line. It's possible to suppress waveform common mode EMI without straining the waveform.
- 50VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Multimedia
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
350mA
Product Range
ACM Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
200ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM2012-201-2P-T001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability