Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01
Order Code2729115
Product RangeACM Series
Technical Datasheet
3,392 In Stock
7,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
50+ | €0.789 |
100+ | €0.770 |
250+ | €0.769 |
500+ | €0.767 |
1500+ | €0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01
Order Code2729115
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance300ohm
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACM7060-301-2PL-TL01 is a chip common mode filter for large current applications. It is compatible with high-density portable devices, which are always being made smaller and lighter because the height has been reduced.
- Excellent common mode impedance and noise suppression in a compact case
- Operating temperature range from -40 to +85°C
- Power line noise countermeasure for various electronic equipment
- 7.00mm ±0.20mm length
- 6.00mm ±0.20mm width
- 3.50mm maximum height
- 600nH inductance
- 5A rated current
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
300ohm
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611