Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT1210-220-2P-TL00
Order Code2442840
Product RangeACT Series
Technical Datasheet
2,533 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.250 |
100+ | €1.030 |
500+ | €0.895 |
1000+ | €0.845 |
3000+ | €0.782 |
6000+ | €0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-220-2P-TL00
Order Code2442840
Product RangeACT Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
Product RangeACT Series
Impedance1.1kohm
Common Mode Filter Case3.9mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
250mA
Product Range
ACT Series
Common Mode Filter Case
3.9mm x 2.5mm x 2.5mm
Product Length
3.9mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
22µH
Impedance
1.1kohm
Inductor Case / Package
-
Product Width
2.5mm
Qualification
-
Technical Docs (2)
Alternatives for ACT1210-220-2P-TL00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
Product traceability