Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45B-220-2P-TL003
Order Code2429384
Product RangeACT Series
Technical Datasheet
6,597 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.490 |
50+ | €1.070 |
250+ | €0.920 |
500+ | €0.837 |
1000+ | €0.802 |
2500+ | €0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-220-2P-TL003
Order Code2429384
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
Product RangeACT Series
Impedance1.2kohm
Inductor Case / Package1812 [4532 Metric]
Common Mode Filter Case1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
200mA
Product Range
ACT Series
Inductor Case / Package
1812 [4532 Metric]
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
22µH
Impedance
1.2kohm
Common Mode Filter Case
1812 [4532 Metric]
Product Width
3.2mm
Qualification
-
Technical Docs (2)
Alternatives for ACT45B-220-2P-TL003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
Product traceability