Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoATB2012-75011-T000
Order Code3490718
Product RangeATB Series
Technical Datasheet
5,483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
50+ | €0.322 |
250+ | €0.301 |
500+ | €0.261 |
1000+ | €0.234 |
2000+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoATB2012-75011-T000
Order Code3490718
Product RangeATB Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Balun MountingSMD
Insertion Loss0.8dB
Phase Difference-
Balun Case Style0805
Frequency Min50MHz
Frequency Max1.2GHz
Product RangeATB Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Insertion Loss
0.8dB
Balun Case Style
0805
Frequency Max
1.2GHz
SVHC
No SVHC (15-Jan-2018)
Balun Mounting
SMD
Phase Difference
-
Frequency Min
50MHz
Product Range
ATB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability