Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoATB3225-75032CT-T001
Order Code4666508
Product RangeATB Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
50+ | €1.610 |
100+ | €1.330 |
250+ | €1.200 |
500+ | €1.100 |
1000+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoATB3225-75032CT-T001
Order Code4666508
Product RangeATB Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 50ohm
Insertion Loss2dB
Phase Difference180° ± 10°
Balun Case Style1210
Frequency Min5MHz
Frequency Max100MHz
Product RangeATB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
5MHz
Product Range
ATB Series
Insertion Loss
2dB
Balun Case Style
1210
Frequency Max
100MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001