Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000
Order Code3407764
Product RangeATB series
Technical Datasheet
515 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.160 |
25+ | €1.000 |
100+ | €0.853 |
250+ | €0.813 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000
Order Code3407764
Product RangeATB series
Technical Datasheet
Turns Ratio1:10.2
Insertion Loss-
DC Resistance60ohm
Current Rating700mA
Isolation Voltage500V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeATB series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Turns Ratio
1:10.2
DC Resistance
60ohm
Isolation Voltage
500V
Operating Temperature Min
-40°C
Product Range
ATB series
Insertion Loss
-
Current Rating
700mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability