Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A443J640LH
Order Code4645410
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A443JT009W
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.270 |
| 10+ | €6.140 |
| 50+ | €5.960 |
| 100+ | €5.780 |
| 200+ | €5.600 |
| 400+ | €5.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A443J640LH
Order Code4645410
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A443JT009W
Technical Datasheet
Capacitance0.044µF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CAA572C0G3A443J640LH is a CA series multilayer ceramic chip capacitor. Suitable for resonant circuits for wireless power supply, OBC (On Board Charger) applications.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 44nF
- Capacitance tolerance is ±5%
- Temperature characteristics is C0G
- Operating temperature range from -55 to +125°C
- Voltage rating is 1000V DC
- 2-line type (L x W) is 6 x 5mm
Technical Specifications
Capacitance
0.044µF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability