Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCHS-ESS-CA5
Order Code4262343
Product RangeCHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €4.400 |
Price for:Each
Minimum: 1200
Multiple: 1200
€5,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCHS-ESS-CA5
Order Code4262343
Product RangeCHS Series
Technical Datasheet
Sensor Output TypeImpedance
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min-
Sensor TerminalsPin
Supply Voltage Max5VAC
Sensing Accuracy5%
Response Time1min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCHS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CHS-ESS-CA5 is a CHS series humidity sensor. It is of an all-in-one construction that integrates all needed circuitry and operates on a 5V power supply. Application includes refrigerators (condensation prevention), air conditioners (indoor humidity control), PPCs, LBPs (image quality control), industrial electronic humidity sensors, air conditioners for plant factories, etc.
- Measures a wide humidity range of 5 to 95% RH, high accuracy
- Temperature characteristics are stable over a wide range
- Humidity-sensitive characteristics exhibit virtually no hysteresis
- Highly cost-effective and compact, requiring extremely little mounting space
- Low current consumption
- Outputs DC.1V at 100(%)RH, relative humidity can be read directly with a voltmeter
- 5 to 95%RH 0 to +50°C driving range, 50%RH+25°C guaranteed measurement accuracy range
- Accuracy is ±5%RH, AC5V max driving voltage, 1k to 80M (AC1V/1KHz) output impedance
- Square type shape
- Recommended operating temperature range from +5 to +45°C (Edc=5V, no dew condensation)
Technical Specifications
Sensor Output Type
Impedance
Supply Voltage Min
-
Supply Voltage Max
5VAC
Response Time
1min
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Humidity Range
5% to 95% Relative Humidity
Sensor Terminals
Pin
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
CHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability