Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKG57NX7R2A106M500JJ
Order Code3416466
Product RangeMEGACAP CKG Series
Technical Datasheet
876 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.030 |
| 50+ | €4.270 |
| 100+ | €3.260 |
| 250+ | €3.200 |
| 500+ | €3.140 |
| 1000+ | €2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7R2A106M500JJ
Order Code3416466
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability