Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA102700LT-6307A2
Order Code3650678
Product RangeDEA Series
Technical Datasheet
9,511 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
10+ | €0.174 |
100+ | €0.142 |
500+ | €0.131 |
1000+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA102700LT-6307A2
Order Code3650678
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency2.4GHz to 2.7GHz
RF Filter ApplicationsBluetooth, LTE, UMTS, WLAN, WiMAX, 5G
Filter Case Style0402 [1005 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
2.4GHz to 2.7GHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
4Pins
RF Filter Applications
Bluetooth, LTE, UMTS, WLAN, WiMAX, 5G
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability