Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA200960LT-5055B1
Order Code4354194
Product RangeDEA Series
Technical Datasheet
Packaging Options
3,613 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.267 |
10+ | €0.220 |
25+ | €0.203 |
50+ | €0.191 |
100+ | €0.179 |
500+ | €0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA200960LT-5055B1
Order Code4354194
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins3Pins
Pass Band Frequency698MHz to 960MHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Filter Case Style0805 [2012 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
698MHz to 960MHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
3Pins
RF Filter Applications
GSM, LTE, UMTS, 5G
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability