Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.170 |
Price for:Each
Minimum: 1
Multiple: 1
€79.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1403-5000-A
Order Code3514782
Silicon ManufacturerTDK
Silicon Core NumberFS1403
Kit Application TypePower Management
Application Sub TypePoint-of-Load (POL) Converter
Kit ContentsEval Board FS1403
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Evaluation board for FS1403 µPOL™ embedded DC to DC converter
- 12V input voltage and 5V output voltage
- 0 to 3A output load
- 1.3MHz switching frequency
- 2 x 22µF output capacitance, 2 x 22µF input capacitance
- Dimension is 63mm x 84mm x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Eval Board FS1403
Automotive Qualification Standard
-
Silicon Core Number
FS1403
Application Sub Type
Point-of-Load (POL) Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001