Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1902B1
Order Code4445634
Product RangeHHM19 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1902B1
Order Code4445634
Product RangeHHM19 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss0.8dB
Phase Difference180° ± 10°
Balun Case Style0402
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeHHM19 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
HHM19 Series
Insertion Loss
0.8dB
Balun Case Style
0402
Frequency Max
2.5GHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001