Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM22137A2
Order Code3650673
Product RangeHHM Series
Technical Datasheet
7,834 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.190 |
| 10+ | €0.163 |
| 100+ | €0.140 |
| 500+ | €0.111 |
| 1000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM22137A2
Order Code3650673
Product RangeHHM Series
Technical Datasheet
Filter TypeCoupler
No. of Pins6Pins
Pass Band Frequency698MHz to 2.62GHz
RF Filter ApplicationsWLAN
Filter Case Style0603 [1608 Metric]
Product RangeHHM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Coupler
Pass Band Frequency
698MHz to 2.62GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
RF Filter Applications
WLAN
Product Range
HHM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability