Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM22152A2
Order Code4154232
Product RangeHHM Series
Technical Datasheet
2,966 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.258 |
10+ | €0.182 |
100+ | €0.139 |
500+ | €0.127 |
1000+ | €0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM22152A2
Order Code4154232
Product RangeHHM Series
Technical Datasheet
Filter TypeCoupler
No. of Pins6Pins
Pass Band Frequency450MHz to 3.8GHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Filter Case Style0603 [1608 Metric]
Product RangeHHM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Coupler
Pass Band Frequency
450MHz to 3.8GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
RF Filter Applications
GSM, LTE, UMTS, 5G
Product Range
HHM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability