Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603P6N8JT000
Order Code2448209
Product RangeMLG-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0257 |
| 100+ | €0.0219 |
| 500+ | €0.020 |
| 2500+ | €0.0181 |
| 7500+ | €0.0162 |
| 15000+ | €0.0143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P6N8JT000
Order Code2448209
Product RangeMLG-P Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.75ohm
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 5%
Self Resonant Frequency Min4GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLG-P Series
Self Resonant Frequency Min
4GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.75ohm
DC Current Rating
300mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability