Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608M3R3WTD25
Order Code4167236
Product RangeMLZ Series
Technical Datasheet
3,590 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0831 |
| 100+ | €0.0692 |
| 500+ | €0.0649 |
| 1000+ | €0.0558 |
| 2000+ | €0.0547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M3R3WTD25
Order Code4167236
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Product RangeMLZ Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
MLZ Series
DC Resistance Max
0.33ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
120mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability