Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ2012M2R2HT000
Order Code3807743
Product RangeMLZ Series
Your Part Number
Technical Datasheet
10,228 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0961 |
| 50+ | €0.0538 |
| 250+ | €0.0471 |
| 500+ | €0.0462 |
| 1000+ | €0.0452 |
| 2000+ | €0.0413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M2R2HT000
Order Code3807743
Product RangeMLZ Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.208ohm
Self Resonant Frequency100MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.208ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001