Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-EFD
Order Code2747775
Product RangeNLCV32-EFD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.201 |
| 50+ | €0.152 |
| 250+ | €0.125 |
| 500+ | €0.117 |
| 1000+ | €0.108 |
| 2000+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-EFD
Order Code2747775
Product RangeNLCV32-EFD Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.26ohm
Self Resonant Frequency46MHz
DC Current Rating620mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
46MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-EFD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.26ohm
DC Current Rating
620mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability