Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV25T-1R0M-EF
Order Code2407445
Product RangeNLFV25-EF Series
Technical Datasheet
1,005 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
50+ | €0.153 |
250+ | €0.127 |
500+ | €0.113 |
1000+ | €0.0982 |
2000+ | €0.0915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-1R0M-EF
Order Code2407445
Product RangeNLFV25-EF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.07ohm
Self Resonant Frequency100MHz
DC Current Rating455mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLFV25-EF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLFV25-EF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.07ohm
DC Current Rating
455mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability