Print Page
969 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
50+ | €3.640 |
100+ | €3.390 |
250+ | €3.070 |
500+ | €2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSDR08540M3-01
Order Code3212614
Product RangeSDR
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Supply Voltage Max5V
Tones-
Sound Pressure Level (SPL)88dBA
Current Rating85mA
Resonant Frequency2.67kHz
Transducer MountingSMD
Product RangeSDR
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
5V
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.67kHz
Product Range
SDR
Supply Voltage Min
1V
Tones
-
Current Rating
85mA
Transducer Mounting
SMD
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001