Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10145T-102MR29-H
Order Code3648452
Product RangeSLF-H Series
Technical Datasheet
444 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.952 |
| 10+ | €0.787 |
| 50+ | €0.686 |
| 100+ | €0.595 |
| 200+ | €0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-102MR29-H
Order Code3648452
Product RangeSLF-H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max3.36ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
3.36ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
290mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SLF10145T-102MR29-H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability