Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-1R5M-HZR
Order Code4167261
Product RangeSPM-HZR Series
Technical Datasheet
369 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.750 |
50+ | €1.460 |
100+ | €1.350 |
200+ | €1.240 |
500+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-1R5M-HZR
Order Code4167261
Product RangeSPM-HZR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)14.8A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max5390µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
5390µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
15.6A
Saturation Current (Isat)
14.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
Product traceability