Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R10M-D
Order Code3923826
Product RangeSPM-VT-D Series
Technical Datasheet
1,800 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.825 |
50+ | €0.592 |
250+ | €0.516 |
500+ | €0.487 |
1000+ | €0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R10M-D
Order Code3923826
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)51.1A
Inductor ConstructionShielded
Saturation Current (Isat)37.1A
Power Inductor Case5.3mm x 5.1mm x 3mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.003ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5.1mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
51.1A
Saturation Current (Isat)
37.1A
Product Range
SPM-VT-D Series
DC Resistance Max
0.003ohm
Product Length
5.3mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability