Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTPX255850MT-7013A3
Order Code3650727
Product RangeTPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.544 |
10+ | €0.402 |
25+ | €0.368 |
50+ | €0.335 |
100+ | €0.301 |
500+ | €0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTPX255850MT-7013A3
Order Code3650727
Product RangeTPX Series
Technical Datasheet
Filter TypeTriplexer
No. of Pins9Pins
Pass Band Frequency450MHz to 960MHz, 1.71GHz to 2.69GHz, 3.4GHz to 5.85GHz
RF Filter ApplicationsWLAN
Filter Case Style1008 [2520 Metric]
Product RangeTPX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Triplexer
Pass Band Frequency
450MHz to 960MHz, 1.71GHz to 2.69GHz, 3.4GHz to 5.85GHz
Filter Case Style
1008 [2520 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
9Pins
RF Filter Applications
WLAN
Product Range
TPX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability