Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4028T-1R6N2R3-2
Order Code4154227
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.342 |
Price for:Reel of 1
Minimum: 500
Multiple: 500
€171.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-1R6N2R3-2
Order Code4154227
Product RangeVLCF Series
Technical Datasheet
Inductance1.6µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.31A
Product RangeVLCF Series
Inductor Case / PackageSMD
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
1.6µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.038ohm
Product Length
4mm
Product Height
2.8mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
2.31A
Inductor Case / Package
SMD
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability